There are no models available for this part yet.
Overview of GT6-HF6020S by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GT6-HF6020S by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH9970
|
Newark | Soldering Tip, Hoof/60Deg Bevel, 2Mm, Tip/Nozzle Width:2Mm, Tip/Nozzle Style:Hoof, 60° Bevel, For Use With:Metcal Gt Series Soldering Systems, Product Range:T6 Series Rohs Compliant: Na |Metcal GT6-HF6020S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5000 | Buy Now | |
DISTI #
745-GT6-HF6020S
|
Mouser Electronics | Soldering Irons TIP, HOOF, 2.0X16.0MM, 60D, GT6 RoHS: Compliant | 8 |
|
$14.5000 | Buy Now | |
DISTI #
GT6-HF6020S
|
TME | Tip, hoof, 2mm, for soldering station Min Qty: 1 | 0 |
|
$15.1200 / $15.6300 | RFQ | |
DISTI #
10305120
|
TestEquity LLC | GT SOLDER TIP, T6, HOOF, (BEVEL/L) 60DEG X 4.3, 2 X 16MM | 0 |
|
$14.5000 | Buy Now |