Part Details for GT800S400A by Carlo Gavazzi Holding AG
Overview of GT800S400A by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT800S400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5689
|
Newark | Tor Screw 800A 260-400A |Carlo Gavazzi GT800S400A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$930.7200 / $1,156.3500 | Buy Now |
DISTI #
GT800S400A-ND
|
DigiKey | TOR SCREW 800A 260-400A Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$1,178.0000 | Buy Now |
DISTI #
225-GT800S400A
|
Mouser Electronics | Industrial Relays TOR SCREW 800A 260-400A | 0 |
|
$1,175.1500 | Order Now |
|
Onlinecomponents.com | TOR Screw 800A 260ì400A RoHS: Compliant | 0 |
|
$797.3700 / $856.8100 | Buy Now |