Part Details for GT8E-3P-DS(55) by Hirose Electric Co Ltd
Overview of GT8E-3P-DS(55) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for GT8E-3P-DS(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4769
|
Newark | 2.0Mm Pitch, Wire-To-Board, Wire-To-Wire Connector |Hirose(Hrs) GT8E-3P-DS(55) RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3600 | Buy Now |
DISTI #
26-GT8E-3P-DS(55)-ND
|
DigiKey | CONN HEADER R/A 3POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
389 In Stock |
|
$0.7500 / $2.0300 | Buy Now |
DISTI #
GT8E-3P-DS(55)
|
Avnet Americas | Connector Wire to Board Header 3 Position 2mm Solder Right Angle Through Hole - Trays (Alt: GT8E-3P-DS(55)) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-GT8E3PDS55
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 3POS 2MM RoHS: Compliant | 0 |
|
$0.7870 / $1.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.8300 | Buy Now |
DISTI #
HIRGT8E-3P-DS(55)
|
Heilind Electronics | 758-0057-2-55 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Contact Pressure Wire-to-Board Connectors RoHS: Compliant | 0 |
|
$0.7760 / $1.0620 | Buy Now |
DISTI #
000000000006373489
|
Sager | Headers & Wire Housings CONN HEADER R/A 3POS 2MM Min Qty: 1 | 0 |
|
$0.8400 / $1.1300 | Buy Now |
Part Details for GT8E-3P-DS(55)
GT8E-3P-DS(55) CAD Models
GT8E-3P-DS(55) Part Data Attributes
|
GT8E-3P-DS(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT8E-3P-DS(55)
Hirose Electric Co Ltd
Combination Line Connector, 3 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.276 inch | |
Body Depth | 0.506 inch | |
Body Length | 0.539 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |