-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4786
|
Newark | 2.0Mm Pitch, Wire-To-Board, Wire-To-Wire Connector |Hirose(Hrs) GT8E-4P-2V(55) Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $1.9200 | Buy Now |
DISTI #
26-GT8E-4P-2V(55)CT-ND
|
DigiKey | CONN HEADER SMD 4POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
153 In Stock |
|
$1.7816 / $2.2900 | Buy Now |
DISTI #
GT8E-4P-2V(55)
|
Avnet Americas | Connector Wire to Board Header 4 Position 2mm Solder Straight Surface Mount - Tape and Reel (Alt: GT8E-4P-2V(55)) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.2000 / $1.3920 | Buy Now |
DISTI #
798-GT8E4P2V55
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD 4POS 2MM RoHS: Compliant | 0 |
|
$1.1200 / $2.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$1.1800 | Buy Now |
DISTI #
HIRGT8E-4P-2V(55)
|
Heilind Electronics | 758-0121-0-55 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $1.4600 | Buy Now |
DISTI #
GT8E-4P-2V(55)
|
Avnet Americas | Connector Wire to Board Header 4 Position 2mm Solder Straight Surface Mount - Tape and Reel (Alt: GT8E-4P-2V(55)) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.2000 / $1.3920 | Buy Now |
DISTI #
000000000006272011
|
Sager | Headers & Wire Housings CONN HEADER SMD 4POS 2MM Min Qty: 300 | 0 |
|
$1.0900 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT8E-4P-2V(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT8E-4P-2V(55)
Hirose Electric Co Ltd
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |