Part Details for GT8E-6P-DSA(56) by Hirose Electric Co Ltd
Overview of GT8E-6P-DSA(56) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1320NBGI | Renesas Electronics Corporation | Low-band DPD Demodulator with Integrated DSA, RF Switch, and LO Switch | |
F1370NBGI8 | Renesas Electronics Corporation | High-band DPD Demodulator with Integrated DSA and RF Switch | |
F1358NBGI8 | Renesas Electronics Corporation | High Frequency-band DPD Demodulator with Integrated DSA and RF Switch |
Price & Stock for GT8E-6P-DSA(56)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4811
|
Newark | 2.0Mm Pitch, Wire-To-Board, Wire-To-Wire Connector |Hirose(Hrs) GT8E-6P-DSA(56) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.3000 | Buy Now |
DISTI #
26-GT8E-6P-DSA(56)-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 110 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9022 | Buy Now |
DISTI #
GT8E-6P-DSA(56)
|
Avnet Americas | Connector Wire to Board Header 6 Position 2mm Solder Straight Through Hole - Trays (Alt: GT8E-6P-DSA(56)) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-GT8E-6P-DSA56
|
Mouser Electronics | Automotive Connectors | 0 |
|
$1.3300 / $2.5600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 110 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$1.4100 | Buy Now |
DISTI #
HIRGT8E-6P-DSA(56)
|
Heilind Electronics | 758-0201-7-56 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.8000 | Buy Now |
DISTI #
000000000006373508
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$1.4400 / $1.9200 | Buy Now |