Part Details for GT8E-8P-HU by Hirose Electric Co Ltd
Overview of GT8E-8P-HU by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for GT8E-8P-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4829
|
Newark | 2.0Mm Pitch, Wire-To-Board, Wire-To-Wire Connector |Hirose(Hrs) GT8E-8P-HU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $0.9000 | Buy Now |
DISTI #
H122063-ND
|
DigiKey | CONN PLUG HSG 8POS 2.00MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8271 | Buy Now |
DISTI #
GT8E-8P-HU
|
Avnet Americas | Connector Wire to Board Housing Plug 8 Position 2mm Crimp Straight Panel Mount Bag - Bag (Alt: GT8E-8P-HU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.5625 / $0.6525 | Buy Now |
DISTI #
798-GT8E-8P-HU
|
Mouser Electronics | Automotive Connectors CONN PLUG 2MM 8POS RoHS: Compliant | 205 |
|
$0.5370 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.5490 | Buy Now |
DISTI #
HIRGT8E-8P-HU
|
Heilind Electronics | 758-0038-8-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Contact Pressure Wire-to-Board Connectors RoHS: Compliant | 0 |
|
$0.5170 / $0.8650 | Buy Now |
DISTI #
000000000003975597
|
Sager | Automotive Connectors CONN PLUG 2MM 8POS Min Qty: 1 | 0 |
|
$0.5600 / $0.7500 | Buy Now |
Part Details for GT8E-8P-HU
GT8E-8P-HU CAD Models
GT8E-8P-HU Part Data Attributes
|
GT8E-8P-HU
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT8E-8P-HU
Hirose Electric Co Ltd
DIP Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |