Part Details for GT8EH-3P-2V(55) by Hirose Electric Co Ltd
Overview of GT8EH-3P-2V(55) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for GT8EH-3P-2V(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4849
|
Newark | 2.0Mm Pitch, Wire-To-Board, Wire-To-Wire Connector |Hirose(Hrs) GT8EH-3P-2V(55) Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 / $2.2800 | Buy Now |
DISTI #
26-GT8EH-3P-2V(55)CT-ND
|
DigiKey | CONN HEADER SMD 3POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43 In Stock |
|
$1.3130 / $2.5200 | Buy Now |
DISTI #
GT8EH-3P-2V(55)
|
Avnet Americas | Connector Wire to Board Header 3 Position 2mm Solder Straight Surface Mount - Tape and Reel (Alt: GT8EH-3P-2V(55)) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$1.4250 / $1.6530 | Buy Now |
DISTI #
798-GT8EH3P2V55
|
Mouser Electronics | Automotive Connectors CONN HEADER SMD 3POS 2MM RoHS: Compliant | 0 |
|
$1.3100 / $2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.4000 | Buy Now |
DISTI #
HIRGT8EH-3P-2V(55)
|
Heilind Electronics | 758-1016-0-55 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.8100 | Buy Now |
Part Details for GT8EH-3P-2V(55)
GT8EH-3P-2V(55) CAD Models
GT8EH-3P-2V(55) Part Data Attributes:
|
GT8EH-3P-2V(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT8EH-3P-2V(55)
Hirose Electric Co Ltd
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |