Part Details for GT8EP-6P-DS(55) by Hirose Electric Co Ltd
Overview of GT8EP-6P-DS(55) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT8EP-6P-DS(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4850
|
Newark | 2.0Mm Pitch, Wire-To-Board, Wire-To-Wire Connector |Hirose(Hrs) GT8EP-6P-DS(55) RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0400 | Buy Now |
DISTI #
26-GT8EP-6P-DS(55)-ND
|
DigiKey | CONN HEADER R/A 6POS 2MM Min Qty: 136 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7604 | Buy Now |
DISTI #
GT8EP-6P-DS(55)
|
Avnet Americas | In-vehicle shielding connector with twin crim - Trays (Alt: GT8EP-6P-DS(55)) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.2750 / $1.4790 | Buy Now |
DISTI #
798-GT8EP-6P-DS55
|
Mouser Electronics | Automotive Connectors | 0 |
|
$1.2000 / $2.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 136 Package Multiple: 136 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
DISTI #
HIRGT8EP-6P-DS(55)
|
Heilind Electronics | 758-0085-8-55 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $1.5900 | Buy Now |
DISTI #
000000000006272029
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$1.2800 / $1.7000 | Buy Now |