Part Details for GT9-15P-2.54DS(75) by Hirose Electric Co Ltd
Overview of GT9-15P-2.54DS(75) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT9-15P-2.54DS(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT9-15P-2.54DS(75)-ND
|
DigiKey | CONN PIN HEADER T/H R/A Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
798-GT9-15P-2.54DS75
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$1.1800 / $2.3900 | Order Now |
DISTI #
000000000005533136
|
Sager | Automotive Connectors | 0 |
|
Buy Now |
Part Details for GT9-15P-2.54DS(75)
GT9-15P-2.54DS(75) CAD Models
GT9-15P-2.54DS(75) Part Data Attributes
|
GT9-15P-2.54DS(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT9-15P-2.54DS(75)
Hirose Electric Co Ltd
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | BOTTOM ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for GT9-15P-2.54DS(75)
This table gives cross-reference parts and alternative options found for GT9-15P-2.54DS(75). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT9-15P-2.54DS(75), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68023-815HLF | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | GT9-15P-2.54DS(75) vs 68023-815HLF |
A60-C-254-15-7-T-H17 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Antelec | GT9-15P-2.54DS(75) vs A60-C-254-15-7-T-H17 |
68458-815HLF | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | GT9-15P-2.54DS(75) vs 68458-815HLF |
42377-0155 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | GT9-15P-2.54DS(75) vs 42377-0155 |
68015-815-050030LF | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | GT9-15P-2.54DS(75) vs 68015-815-050030LF |
10089061-615 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | GT9-15P-2.54DS(75) vs 10089061-615 |
1-826952-5 | 15 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | GT9-15P-2.54DS(75) vs 1-826952-5 |
68417-615 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | GT9-15P-2.54DS(75) vs 68417-615 |
HTSW-116-09-S-S-NE-004 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | GT9-15P-2.54DS(75) vs HTSW-116-09-S-S-NE-004 |
86794-415 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | GT9-15P-2.54DS(75) vs 86794-415 |