Part Details for GT9P-12P-2.54DSA(70) by Hirose Electric Co Ltd
Overview of GT9P-12P-2.54DSA(70) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for GT9P-12P-2.54DSA(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-GT9P12P254DSA70
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.7350 / $1.5200 | Order Now |
DISTI #
000000000005533158
|
Sager | Automotive Connectors | 0 |
|
Buy Now |
Part Details for GT9P-12P-2.54DSA(70)
GT9P-12P-2.54DSA(70) CAD Models
GT9P-12P-2.54DSA(70) Part Data Attributes
|
GT9P-12P-2.54DSA(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT9P-12P-2.54DSA(70)
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | BOTTOM ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for GT9P-12P-2.54DSA(70)
This table gives cross-reference parts and alternative options found for GT9P-12P-2.54DSA(70). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT9P-12P-2.54DSA(70), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54101-T32-12-A03RLF | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | GT9P-12P-2.54DSA(70) vs 54101-T32-12-A03RLF |
8614-00-12-1-Y0-5-682-LF | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | GT9P-12P-2.54DSA(70) vs 8614-00-12-1-Y0-5-682-LF |
8614-00-12-1-Y0-2-317-LF | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | GT9P-12P-2.54DSA(70) vs 8614-00-12-1-Y0-2-317-LF |
8614-00-12-1-Y0-7-322-LF | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | GT9P-12P-2.54DSA(70) vs 8614-00-12-1-Y0-7-322-LF |
68001-712HLF | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | GT9P-12P-2.54DSA(70) vs 68001-712HLF |
87916-712HLF | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | GT9P-12P-2.54DSA(70) vs 87916-712HLF |
73531-012 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | GT9P-12P-2.54DSA(70) vs 73531-012 |
70302-601-12 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | GT9P-12P-2.54DSA(70) vs 70302-601-12 |
69173-712HLF | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | GT9P-12P-2.54DSA(70) vs 69173-712HLF |
94063-812HLF | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | GT9P-12P-2.54DSA(70) vs 94063-812HLF |