Part Details for GTC00F22-1SX by Amphenol Corporation
Overview of GTC00F22-1SX by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GTC00F22-1SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC00F22-1SX
|
Avnet Americas | Connector Reverse Bayonet Coupling Socket 2 Position Receptacle Crimp Straight Wall Mount 2 Terminal 1 Port - Bulk (Alt: GTC00F22-1SX) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$34.9250 / $64.9295 | Buy Now |
DISTI #
APH GTC00F22-1SX
|
Avnet Americas | Connector Reverse Bayonet Coupling Socket 2 Position Receptacle Crimp Straight Wall Mount 2 Terminal 1 Port - Bulk (Alt: APH GTC00F22-1SX) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for GTC00F22-1SX
GTC00F22-1SX CAD Models
GTC00F22-1SX Part Data Attributes:
|
GTC00F22-1SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC00F22-1SX
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Polarization | X | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 22-1 |