Part Details for GTC030-36-5P by Amphenol Industrial Operations
Overview of GTC030-36-5P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTC030-36-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-GTC030-36-5P-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$164.1272 / $179.4700 | Buy Now |
DISTI #
339-GTC030-36-5P-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.9972 | Buy Now |
DISTI #
73319818
|
RS | Connector, RECEPT | Amphenol Industrial GTC030-36-5P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$277.0800 | RFQ |
DISTI #
AMIGTC030-36-5P
|
Heilind Electronics | CONN RECPT U71-580265-05P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.7700 / $336.4500 | Buy Now |
DISTI #
AMIGTC030-36-5P
|
Interstate Connecting Components | CONN RECPT U71-580265-05P | 0 |
|
Buy Now |