Part Details for GTC030G16-9S(RDS) by Amphenol Corporation
Overview of GTC030G16-9S(RDS) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTC030G16-9S(RDS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC030G16-9S(RDS)
|
Avnet Americas | Connector Reverse Bayonet Coupling Socket 4 Position Receptacle Crimp Straight Panel Mount 4 Terminal 1 Port - Bulk (Alt: GTC030G16-9S(RDS)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2125 / $39.4785 | Buy Now |
Part Details for GTC030G16-9S(RDS)
GTC030G16-9S(RDS) CAD Models
GTC030G16-9S(RDS) Part Data Attributes
|
GTC030G16-9S(RDS)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC030G16-9S(RDS)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, IP67 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2,2 | |
Contact Sizes | 16,12 | |
Coupling Type | BAYONET | |
Other Description | SQUARE FLANGE RECEPTACLE-REAR PANEL MOUNT | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 16-9 |