Part Details for GTC030R-18-1S by Amphenol Industrial Operations
Overview of GTC030R-18-1S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTC030R-18-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9892
|
Newark | Circular Mil Spec Conn Gt 10C 10#16 Skt Recp Box |Amphenol Industrial GTC030R-18-1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$85.5500 / $92.4000 | Buy Now |
DISTI #
80J3750
|
Newark | Circular Connector, Reverse Bayonet, Ip67, Crimp, Circular Industrial, Gt Reverse Bayonet Series Rohs Compliant: No |Amphenol Industrial GTC030R-18-1S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7700 / $90.2500 | Buy Now |
DISTI #
2266-GTC030R-18-1S-ND
|
DigiKey | CONN RCPT FMALE 10P SILVER CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$88.8500 | Buy Now |
DISTI #
3937-GTC030R-18-1S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-GTC030R-18-1S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.2032 | Buy Now |
DISTI #
73320722
|
RS | Connector, RECEPT | Amphenol Industrial GTC030R-18-1S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$145.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
40 Partner Stock |
|
$97.9900 / $131.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 Partner Stock |
|
$97.9900 / $131.8600 | Buy Now |