Part Details for GTC030RV18-1P(025)(LC) by Amphenol Industrial Operations
Overview of GTC030RV18-1P(025)(LC) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for GTC030RV18-1P(025)(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8014
|
Newark | Connectors, Circular Connectors |Amphenol Industrial GTC030RV18-1P(025)(LC) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$28.9300 / $36.4300 | Buy Now |
DISTI #
2266-GTC030RV18-1P(025)(LC)-ND
|
DigiKey | Connectors, Circular Connectors Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$27.3400 | Buy Now |
DISTI #
AMIGTC030RV18-1P(025)(LC)
|
Heilind Electronics | Americas - 0 in Stock |
|
$28.4628 / $34.6297 | Buy Now | |
DISTI #
AMMGTC030RV18-1P025LC
|
Heilind Electronics | AMIGTC030RV18-1P(025)(LC) BOX RECEPT, BLK ZN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$23.2500 / $27.3600 | Buy Now |
DISTI #
AMMGTC030RV18-1P025LC
|
Interstate Connecting Components | AMIGTC030RV18-1P(025)(LC) BOX RECEPT, BLK ZN | 0 |
|
Buy Now | |
DISTI #
AMIGTC030RV18-1P(025)(LC)
|
Interstate Connecting Components | 0 |
|
$28.4628 / $34.6297 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
6 Partner Stock |
|
$23.2500 / $27.3600 | Buy Now |