Part Details for GTC030SBFM24-5PW(025) by Amphenol Corporation
Overview of GTC030SBFM24-5PW(025) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GTC030SBFM24-5PW(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC030SBFM24-5PW(0
|
Avnet Americas | Connector Reverse Bayonet Coupling Pin 16 Position Receptacle Crimp Straight Panel Mount 16 Terminal 1 Port - Bulk (Alt: GTC030SBFM24-5PW(0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.3375 / $82.4755 | Buy Now |
Part Details for GTC030SBFM24-5PW(025)
GTC030SBFM24-5PW(025) CAD Models
GTC030SBFM24-5PW(025) Part Data Attributes
|
GTC030SBFM24-5PW(025)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC030SBFM24-5PW(025)
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, IP67, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 80 | |
Other Description | SQUARE FLANGE RECEPTACLE-REAR PANEL MOUNT | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | BLACK ZINC-COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 24-5 |