Part Details for GTC06A32-31P by Amphenol Corporation
Overview of GTC06A32-31P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-011LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Vertical. | |
10035388-201LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Right Angle. | |
10035388-200 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Right Angle. |
Price & Stock for GTC06A32-31P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC06A32-31P
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular PL 32-31 ST Cable Mount - Bulk (Alt: GTC06A32-31P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-GTC06A32-31P
|
Mouser Electronics | Circular MIL Spec Connector 31C 31#16 Pin Plug | 0 |
|
$98.2800 / $99.1800 | Order Now |
DISTI #
37563549
|
Verical | Conn Circular PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$84.0293 / $122.4427 | Buy Now |
DISTI #
GTC06A32-31P
|
PEI Genesis | GT 31C 31#16 PIN PLUG Min Qty: 1 | 30 |
|
$64.7200 / $94.3100 | Buy Now |
Part Details for GTC06A32-31P
GTC06A32-31P CAD Models
GTC06A32-31P Part Data Attributes
|
GTC06A32-31P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC06A32-31P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 31 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |