Part Details for GTC06CF24-80P(027) by Amphenol Corporation
Overview of GTC06CF24-80P(027) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for GTC06CF24-80P(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC06CF24-80P(027)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular PL 24-80 ST Cable Mount - Bulk (Alt: GTC06CF24-80P(027)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GTC06CF24-80P(027)
|
Avnet Americas | Connector Circular Housing PIN 24-80 Cable Mount - Bulk (Alt: GTC06CF24-80P(027)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-GTC06CF2480P027
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$119.9300 / $128.2300 | Order Now |
Part Details for GTC06CF24-80P(027)
GTC06CF24-80P(027) CAD Models
GTC06CF24-80P(027) Part Data Attributes
|
GTC06CF24-80P(027)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC06CF24-80P(027)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 23 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | BLACK ZINC-COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
Unique Insert Number | 24-80 |