Part Details for GTC06CFGG24-12PW by Amphenol Corporation
Overview of GTC06CFGG24-12PW by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTC06CFGG24-12PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC06CFGG24-12PW
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular PL 24-12 ST Cable Mount - Bulk (Alt: GTC06CFGG24-12PW) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$100.9638 | Buy Now |
Part Details for GTC06CFGG24-12PW
GTC06CFGG24-12PW CAD Models
GTC06CFGG24-12PW Part Data Attributes
|
GTC06CFGG24-12PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC06CFGG24-12PW
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,2 | |
Contact Sizes | 12,4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Polarization | W | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |