GTC06CFGG32-8S
Amphenol Corporation
Description: MIL Series Connector,

Overview of GTC06CFGG32-8S by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for GTC06CFGG32-8S by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-GTC06CFGG32-8S
Mouser Electronics Circular MIL Spec Connector GT 30C 6#12 24#1 6 SKT PLUG RoHS: Not Compliant 10
  • 1 $226.4800
  • 2 $217.5900
  • 5 $207.8200
  • 10 $199.2300
  • 25 $191.4400
$191.4400 / $226.4800 Buy Now

CAD Models for GTC06CFGG32-8S by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GTC06CFGG32-8S by Amphenol Corporation

GTC06CFGG32-8S
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
24,6
Contact Sizes
16,12
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
WATER PROOF
Polarization
N
Shell Material
ALUMINUM ALLOY
Shell Size
32
Termination Type
CRIMP
Total Number of Contacts
30
Want to compare parts?
  1. GTC06CFGG32-8S
    Amphenol Corporation
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GTC06CFGG32-8S by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GTC06CFGG32-8S by Amphenol Corporation

Select Manufacturer
Which Manufacturer of GTC06CFGG32-8S would you like to use for your alert(s)?
  • Please alert me when GTC06CFGG32-8S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GTC06CFGG32-8S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GTC06CFGG32-8S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GTC06CFGG32-8S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GTC06CFGG32-8S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GTC06CFGG32-8S by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: