Part Details for GTC06F18-11PY(014) by Amphenol Corporation
Overview of GTC06F18-11PY(014) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for GTC06F18-11PY(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC06F18-11PY(014)
|
Avnet Americas | Connector Reverse Bayonet Coupling Pin 5 Position Plug Crimp Straight Cable Mount 5 Terminal 1 Port - Bulk (Alt: GTC06F18-11PY(014)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3250 / $50.8555 | Buy Now |
DISTI #
GTC06F18-11PY(014)
|
Avnet Americas | Connector Reverse Bayonet Coupling Pin 5 Position Plug Crimp Straight Cable Mount 5 Terminal 1 Port - Bulk (Alt: GTC06F18-11PY(014)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3250 / $50.8555 | Buy Now |
Part Details for GTC06F18-11PY(014)
GTC06F18-11PY(014) CAD Models
GTC06F18-11PY(014) Part Data Attributes:
|
GTC06F18-11PY(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC06F18-11PY(014)
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 265 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Polarization | Y | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |