Part Details for GTC06G2-22-23PY by Amphenol Corporation
Overview of GTC06G2-22-23PY by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for GTC06G2-22-23PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC06G2-22-23PY
|
Avnet Americas | Conn Reverse Bayonet PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: GTC06G2-22-23PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-GTC06G2-22-23PY
|
Mouser Electronics | Circular MIL Spec Connector GT 8C 8#12 PIN RECP | 25 |
|
$72.9600 / $123.6300 | Buy Now |
DISTI #
GTC06G2-22-23PY
|
PEI Genesis | GT 8C 8#12 PIN RECP Min Qty: 1 | 36 |
|
$65.6800 / $95.7100 | Buy Now |
Part Details for GTC06G2-22-23PY
GTC06G2-22-23PY CAD Models
GTC06G2-22-23PY Part Data Attributes
|
GTC06G2-22-23PY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC06G2-22-23PY
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 250 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Polarization | Y | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |