There are no models available for this part yet.
Overview of GTC06SB20-18SX by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8118-SX | Analog Devices | 71-76GHz TX IC | |
HMC518-SX | Analog Devices | 24-32 GHz LNA |
Price & Stock for GTC06SB20-18SX by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GTC06SB20-18SX
|
Avnet Americas | Connector Reverse Bayonet Coupling Socket 9 Position Plug Crimp Straight Cable Mount 9 Terminal 1 Port - Bulk (Alt: GTC06SB20-18SX) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.7026 | Buy Now |
CAD Models for GTC06SB20-18SX by Amphenol Corporation
Part Data Attributes for GTC06SB20-18SX by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-5015, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
6,3
|
Contact Sizes
|
16,12
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
110
|
Other Description
|
STRAIGHT PLUG
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Polarization
|
X
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
Unique Insert Number
|
20-18
|