Part Details for GTC06SB32-5PW by Amphenol Corporation
Overview of GTC06SB32-5PW by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GTC06SB32-5PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC06SB32-5PW
|
Avnet Americas | Connector Reverse Bayonet Coupling Pin 2 Position Plug Crimp Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: GTC06SB32-5PW) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$58.7375 / $109.2285 | Buy Now |
DISTI #
654-GTC06SB32-5PW
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$122.5900 / $126.8300 | Order Now |
DISTI #
GTC06SB32-5PW
|
Avnet Americas | Connector Reverse Bayonet Coupling Pin 2 Position Plug Crimp Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: GTC06SB32-5PW) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$58.7375 / $109.2285 | Buy Now |
DISTI #
GTC06SB32-5PW
|
Avnet Americas | Connector Reverse Bayonet Coupling Pin 2 Position Plug Crimp Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: GTC06SB32-5PW) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$58.7375 / $109.2285 | Buy Now |
Part Details for GTC06SB32-5PW
GTC06SB32-5PW CAD Models
GTC06SB32-5PW Part Data Attributes
|
GTC06SB32-5PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC06SB32-5PW
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 35 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Polarization | W | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 32-5 |