Part Details for GTC08AF22-70P by Amphenol Industrial Operations
Overview of GTC08AF22-70P by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32R-1A7H1-11070 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 70P | |
F31L-1A7H1-11070 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 70P , With MYLAR | |
F31S-1A7L1-11070 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 70P , With MYLAR |
Price & Stock for GTC08AF22-70P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75109369
|
RS | GT 13C CONN PIN PLUG | Amphenol Industrial GTC08AF22-70P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$122.2700 | RFQ |
DISTI #
AMIGTC08AF22-70P
|
Heilind Electronics | Americas - 0 in Stock15 On Order |
|
$71.0541 / $90.7914 | Buy Now | |
DISTI #
AMIGTC08AF22-70P
|
Interstate Connecting Components | 046 On Order |
|
$71.0541 / $90.7914 | Buy Now |