Part Details for GTC08F22-8SY by Amphenol Corporation
Overview of GTC08F22-8SY by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GTC08F22-8SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH GTC08F22-8SY
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular Plug 2 Position Socket Contact Crimp Right Angle Cable Mount - Bulk (Alt: APH GTC08F22-8SY) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for GTC08F22-8SY
GTC08F22-8SY CAD Models
GTC08F22-8SY Part Data Attributes
|
GTC08F22-8SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC08F22-8SY
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 250 | |
Other Description | 90 DEGREE ANGLE PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Polarization | Y | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 22-8 |