Part Details for GTC08F28-21P(025)(LC) by Amphenol Industrial Operations
Overview of GTC08F28-21P(025)(LC) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTC08F28-21P(025)(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8071
|
Newark | Conn Plug Hsng Male 37Pos R/A |Amphenol Industrial GTC08F28-21P(025)(LC) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$75.1700 / $84.9700 | Buy Now |
DISTI #
2266-GTC08F28-21P(025)(LC)-ND
|
DigiKey | CONN PLUG HSNG MALE 37POS R/A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$68.8400 / $77.8100 | Buy Now |
DISTI #
AMIGTC08F28-21P(025)(LC)
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
73 Partner Stock |
|
$66.1200 / $77.8400 | Buy Now |
DISTI #
AMIGTC08F28-21P(025)(LC)
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | RoHS: Compliant |
73 Partner Stock |
|
$66.1200 / $77.8400 | Buy Now |