Part Details for GTC08F32-15P by Amphenol Corporation
Overview of GTC08F32-15P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GTC08F32-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC08F32-15P
|
Avnet Americas | Connector Reverse Bayonet Coupling Pin 8 Position Plug Crimp Right Angle Cable Mount 8 Terminal 1 Port - Bulk (Alt: GTC08F32-15P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$66.1000 / $122.9150 | Buy Now |
DISTI #
654-GTC08F32-15P
|
Mouser Electronics | Circular MIL Spec Connector GT 8C 2#0 6#12 P IN PLUG RoHS: Not Compliant | 15 |
|
$96.7200 / $135.2300 | Buy Now |
DISTI #
GTC08F32-15P
|
Avnet Americas | Connector Reverse Bayonet Coupling Pin 8 Position Plug Crimp Right Angle Cable Mount 8 Terminal 1 Port - Bulk (Alt: GTC08F32-15P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$66.1000 / $122.9150 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$57.5000 / $88.4600 | Buy Now |
Part Details for GTC08F32-15P
GTC08F32-15P CAD Models
GTC08F32-15P Part Data Attributes:
|
GTC08F32-15P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC08F32-15P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6,2 | |
Contact Sizes | 12,0 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | 90 DEGREE ANGLE PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 32-15 |