Part Details for GTC08F32-15PW by Amphenol Corporation
Overview of GTC08F32-15PW by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS77515PWPR | Texas Instruments | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 | |
TPS77715PWPG4 | Texas Instruments | 750-mA, Low Dropout Linear Regulators with Supervisor 20-HTSSOP -40 to 125 | |
TPS2115PWR | Texas Instruments | Dual In/Single Out Autoswitching Power MUX, Manual/Auto Switching, Adj. Cur Limit, Switch Status 8-TSSOP -40 to 85 |
Price & Stock for GTC08F32-15PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC08F32-15PW
|
Avnet Americas | Connector Reverse Bayonet Coupling Pin 8 Position Plug Crimp Right Angle Cable Mount 8 Terminal 1 Port - Bulk (Alt: GTC08F32-15PW) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$90.4020 | Buy Now |
DISTI #
GTC08F32-15PW
|
PEI Genesis | GT 8C 6#12, 2#0 PIN PLUG Min Qty: 1 | 156 |
|
$77.4400 / $143.8200 | Buy Now |
Part Details for GTC08F32-15PW
GTC08F32-15PW CAD Models
GTC08F32-15PW Part Data Attributes
|
GTC08F32-15PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC08F32-15PW
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6,2 | |
Contact Sizes | 12,0 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 35 | |
Other Description | 90 DEGREE ANGLE PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Polarization | W | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 32-15 |