Part Details for GTC08SB28-16SW(027)(LC) by Amphenol Industrial Operations
Overview of GTC08SB28-16SW(027)(LC) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for GTC08SB28-16SW(027)(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8082
|
Newark | Connectors, Circular Connectors |Amphenol Industrial GTC08SB28-16SW(027)(LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$145.5500 / $163.1800 | Buy Now |
DISTI #
2266-GTC08SB28-16SW(027)(LC)-ND
|
DigiKey | Connectors, Circular Connectors Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$138.8100 / $156.9000 | Buy Now |
DISTI #
AMIGTC08SB28-16SW(027)(LC
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
26 Partner Stock |
|
$132.2100 / $155.6500 | Buy Now |
DISTI #
AMIGTC08SB28-16SW(027)(LC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | RoHS: Compliant |
26 Partner Stock |
|
$132.2100 / $155.6500 | Buy Now |