Part Details for GTCL01AF20-27P by Amphenol Corporation
Overview of GTCL01AF20-27P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTCL01AF20-27P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-GTCL01AF20-27P
|
Mouser Electronics | Circular MIL Spec Connector GT 14C 14#16 PIN RECP LINE RoHS: Not Compliant | 0 |
|
$38.8400 / $41.0400 | Order Now |
DISTI #
81345750
|
Verical | Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$60.7164 | Buy Now |
Part Details for GTCL01AF20-27P
GTCL01AF20-27P CAD Models
GTCL01AF20-27P Part Data Attributes
|
GTCL01AF20-27P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTCL01AF20-27P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |