Part Details for GTCL01AF28-21P(LC) by Amphenol Industrial Operations
Overview of GTCL01AF28-21P(LC) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for GTCL01AF28-21P(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ5064
|
Newark | Conn Rcpt |Amphenol Industrial GTCL01AF28-21P(LC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7300 / $54.0100 | Buy Now |
DISTI #
339-GTCL01AF28-21P(LC)-ND
|
DigiKey | CONN RCPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.7824 | Buy Now |
DISTI #
73324779
|
RS | Connector, CONN RCPT | Amphenol Industrial GTCL01AF28-21P(LC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$87.1100 | RFQ |
DISTI #
AMMGTCL01AF28-21P(LC)
|
Heilind Electronics | Crimp Cable Rcpt, LS, OD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.1700 / $62.2100 | Buy Now |
DISTI #
AMMGTCL01AF28-21P(LC)
|
Interstate Connecting Components | Crimp Cable Rcpt, LS, OD | 0 |
|
Buy Now |