Part Details for GTCL02R32-59P(025)(LC) by Amphenol Corporation
Overview of GTCL02R32-59P(025)(LC) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for GTCL02R32-59P(025)(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCL02R32-59P(025)(LC)
|
Avnet Americas | Connector Circular Housing PIN 32-59 Box Mount - Bulk (Alt: GTCL02R32-59P(025)(LC)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-TCL02R3259P025LC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$40.9100 / $59.1800 | Order Now |
Part Details for GTCL02R32-59P(025)(LC)
GTCL02R32-59P(025)(LC) CAD Models
GTCL02R32-59P(025)(LC) Part Data Attributes
|
GTCL02R32-59P(025)(LC)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTCL02R32-59P(025)(LC)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | BLACK ZINC COBALT PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 |