Part Details for GTCL02R40-80S(025)(LC) by Amphenol Corporation
Overview of GTCL02R40-80S(025)(LC) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-059LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Header. | |
51967-10008000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Receptacle. | |
10106264-0020001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 80S |
Price & Stock for GTCL02R40-80S(025)(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCL02R40-80S(025)
|
Avnet Americas | Connector Circular Housing SKT 40-80 Box Mount - Bulk (Alt: GTCL02R40-80S(025)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-GTCL2R4080S025LC
|
Mouser Electronics | Circular MIL Spec Connector | 1 |
|
$31.1200 / $42.0300 | Buy Now |
DISTI #
20621532
|
Verical | Conn Circular SKT 11 POS Crimp ST Box Mount 11 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$18.4988 / $22.5349 | Buy Now |
Part Details for GTCL02R40-80S(025)(LC)
GTCL02R40-80S(025)(LC) CAD Models
GTCL02R40-80S(025)(LC) Part Data Attributes
|
GTCL02R40-80S(025)(LC)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTCL02R40-80S(025)(LC)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, IP67 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10,1 | |
Contact Sizes | 16,4 | |
Coupling Type | BAYONET | |
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | BLACK ZINC-COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | 40-80 |