Part Details for GTCL030-20-20PZ(B30)(027) by Amphenol Corporation
Overview of GTCL030-20-20PZ(B30)(027) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA20PZGI8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V256SA20PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71256SA20PZG8 | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, TSOP0/Reel |
Price & Stock for GTCL030-20-20PZ(B30)(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCL030-20-20PZ(B3
|
Avnet Americas | Connector Reverse Bayonet Coupling Pin 4 Position Receptacle Crimp Straight Flange Mount 4 Terminal 1 Port - Bulk (Alt: GTCL030-20-20PZ(B3) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7458 | Buy Now |