Part Details for GTCL03016S-1PZ(B30)(027) by Amphenol Corporation
Overview of GTCL03016S-1PZ(B30)(027) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GTCL03016S-1PZ(B30)(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCL03016S-1PZ(B30
|
Avnet Americas | Connector Reverse Bayonet Coupling Pin 7 Position Receptacle Crimp Straight Panel Mount 7 Terminal 1 Port - Bulk (Alt: GTCL03016S-1PZ(B30) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6226 | Buy Now |
Part Details for GTCL03016S-1PZ(B30)(027)
GTCL03016S-1PZ(B30)(027) CAD Models
GTCL03016S-1PZ(B30)(027) Part Data Attributes
|
GTCL03016S-1PZ(B30)(027)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTCL03016S-1PZ(B30)(027)
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 280 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Z | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 16S-1 |