There are no models available for this part yet.
Overview of GTCL03020-4S(025) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for GTCL03020-4S(025) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GTCL03020-4S(025)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 20-4 ST Panel Mount - Bulk (Alt: GTCL03020-4S(025)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-GTCL03020-4S025
|
Mouser Electronics | Circular MIL Spec Connector Sq Flange Rear Panel Mount Recpt Crimp RoHS: Compliant | 0 |
|
$20.5000 / $22.7300 | Order Now | |
DISTI #
21169294
|
Verical | Conn Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 90 |
|
$16.8432 / $21.7432 | Buy Now |
CAD Models for GTCL03020-4S(025) by Amphenol Corporation
Part Data Attributes for GTCL03020-4S(025) by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
4
|
Contact Sizes
|
12
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Other Description
|
SQUARE FLANGE RECEPTACLE
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
BLACK ZINC COBALT
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Unique Insert Number
|
20-4
|