Part Details for GTCL030RVFM20-27P(027) by Amphenol Corporation
Overview of GTCL030RVFM20-27P(027) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTCL030RVFM20-27P(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCL030RVFM20-27P(
|
Avnet Americas | Connector Reverse Bayonet Coupling Pin 14 Position Receptacle Crimp Straight Panel Mount 14 Terminal 1 Port - Bulk (Alt: GTCL030RVFM20-27P() Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$50.1828 | Buy Now |
Part Details for GTCL030RVFM20-27P(027)
GTCL030RVFM20-27P(027) CAD Models
GTCL030RVFM20-27P(027) Part Data Attributes
|
GTCL030RVFM20-27P(027)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTCL030RVFM20-27P(027)
Amphenol Corporation
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, IP67 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Other Description | SQUARE FLANGE RECEPTACLE-REAR PANEL MOUNT | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | BLACK ZINC-COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Unique Insert Number | 20-27 |