Part Details for GTCL07014S-2S by Amphenol Corporation
Overview of GTCL07014S-2S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GTCL07014S-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCL07014S-2S
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 14S-2 ST Panel Mount - Bulk (Alt: GTCL07014S-2S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-GTCL07014S2S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$113.1700 / $121.0100 | Order Now |
DISTI #
GTCL07014S-2S
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 14S-2 ST Panel Mount - Bulk (Alt: GTCL07014S-2S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for GTCL07014S-2S
GTCL07014S-2S CAD Models
GTCL07014S-2S Part Data Attributes:
|
GTCL07014S-2S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTCL07014S-2S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, IP67 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 14S-2 |