Part Details for GTF4P17131HR by Amphenol Communications Solutions
Overview of GTF4P17131HR by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTF4P17131HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH5188
|
Newark | Micro Sd 4.0, P=0.9Mm H=1.45 , Normal Open/Reel |Amphenol Communications Solutions GTF4P17131HR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.1900 | Buy Now |
DISTI #
664-GTF4P17131HRCT-ND
|
DigiKey | MICRO SD 4.0, P=0.9MM H=1.45 , N Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7057 In Stock |
|
$1.2203 / $2.4800 | Buy Now |
|
Future Electronics | MICRO SD 4.0, P=0.9MM H=1.45 , N RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | MICRO SD 4.0, P=0.9MM H=1.45 , NORMAL OPEN | Amphenol Commercial (Amphenol CS) GTF4P17131HR |
1200 In Stock |
|
$1.0900 / $1.3600 | Buy Now |
|
Master Electronics | MICRO SD 4.0, P=0.9MM H=1.45 , NORMAL OPEN | Amphenol Commercial (Amphenol CS) GTF4P17131HR |
1200 In Stock |
|
$1.0900 / $1.3600 | Buy Now |