There are no models available for this part yet.
Overview of GTK-12M-0.16 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for GTK-12M-0.16 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK4786
|
Newark | Overload Relay For Gmc-9M-16M |Altech GTK-12M-0.16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3100 / $36.8600 | Buy Now | |
DISTI #
GTK-12M-0.16-ND
|
DigiKey | OVERLOAD RELAY FOR GMC-9M 16M CL Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6200 | Buy Now | |
DISTI #
845-GTK12M016
|
Mouser Electronics | Industrial Relays Overload Relay for GMC-9M-16M | 0 |
|
$27.7500 / $31.8400 | Order Now | |
DISTI #
71228137
|
RS | Overload Relay for GMC-9M~16M, Class 10A, Adjust 0.1-0.16A | Altech Corp GTK-12M-0.16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9700 / $34.9700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$22.8600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7900 / $30.1700 | Buy Now | ||
DISTI #
10049274
|
TestEquity LLC | Altech GTK-12M-0.16 Overload Relay, Mini Contactors, Class 10A, Setting Ranges 0.1-0.16A | 0 |
|
$32.9600 | Buy Now |
CAD Models for GTK-12M-0.16 by Altech Corporation
Part Data Attributes for GTK-12M-0.16 by Altech Corporation
GTK-12M-0.16
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
GTK-12M-0.16Altech CorporationVS
-