There are no models available for this part yet.
Overview of GTM91110P24048FSIM(R by Globetek Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GTM91110P24048FSIM(R by Globetek Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1939-GTM91110P24048FSIM(R-ND
|
DigiKey | AC/DC CONVERTER 48V 240W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
60 In Stock |
|
$88.7920 / $105.3200 | Buy Now |