Part Details for GTM91110P24054FSIM(R by Globetek Inc
Overview of GTM91110P24054FSIM(R by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTM91110P24054FSIM(R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-GTM91110P24054FSIM(R-ND
|
DigiKey | AC/DC CONVERTER 54V 240W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
59 In Stock |
|
$91.3348 / $104.1500 | Buy Now |