Part Details for GTM962250P22536A-CF by Globetek Inc
Overview of GTM962250P22536A-CF by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTM962250P22536A-CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-GTM962250P22536A-CF-ND
|
DigiKey | AC/DC CONVERTER 36V 225W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17 In Stock |
|
$50.0000 | Buy Now |