Part Details for GTP-351R by Instek Corp
Overview of GTP-351R by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS621351RGXR | Texas Instruments | 3-17V 4.0A Step-Down Converter with 1% accuracy and PFM/Forced-PWM in 2x3QFN 11-VQFN-HR -40 to 125 | |
TPS65235-1RUKR | Texas Instruments | LNB Voltage Regulator With I<sup>2</sup>C Interface 20-WQFN -40 to 85 | |
TPS65235-1RUKT | Texas Instruments | LNB Voltage Regulator With I<sup>2</sup>C Interface 20-WQFN -40 to 85 |
Price & Stock for GTP-351R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39171.1
|
TestEquity LLC | Instek GTP-351R Passive Probe, 10:1, 350 MHz, 12pF, For GDS-3000 Series | 0 |
|
$138.0000 | Buy Now |