Part Details for GTP-352R by GW Instek
Overview of GTP-352R by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI352-RDK1 | Renesas Electronics Corporation | Evaluation Board SDK for the Tsi352 | |
10163352-R0030YYLF | Amphenol Communications Solutions | Crimped lead of Minitek 0.80mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 30. |
Price & Stock for GTP-352R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W5891
|
Newark | 20:1 350Mhz Passive Probe For Gds-3000 Series |Gw Instek GTP-352R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.0000 | Buy Now |
DISTI #
GTP-352R
|
TME | Probe: for oscilloscope, passive, 350MHz, 20: 1, BNC plug, 1.2m Min Qty: 1 | 0 |
|
$190.1300 | RFQ |