Part Details for GTS030A24-10S by Amphenol Corporation
Overview of GTS030A24-10S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for GTS030A24-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTS030A24-10S
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 24-10 ST Panel Mount - Bulk (Alt: GTS030A24-10S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-GTS030A24-10S
|
Mouser Electronics | Circular MIL Spec Connector Receptacle RoHS: Not Compliant | 0 |
|
$47.2100 / $58.4200 | Order Now |
DISTI #
20636207
|
Verical | Conn Circular SKT 7 POS Solder ST Flange Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 94 |
|
$62.0680 / $87.0913 | Buy Now |
DISTI #
20636208
|
Verical | Conn Circular SKT 7 POS Solder ST Flange Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$77.5712 / $126.8333 | Buy Now |
DISTI #
GTS030A24-10S
|
PEI Genesis | GT 7C 7#8 SKT RECP Min Qty: 1 | 20 |
|
$73.1600 / $94.0700 | Buy Now |
Part Details for GTS030A24-10S
GTS030A24-10S CAD Models
GTS030A24-10S Part Data Attributes
|
GTS030A24-10S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTS030A24-10S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |