GTS08A24-12PX
Amphenol Corporation
Description: 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,

Overview of GTS08A24-12PX by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for GTS08A24-12PX by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 24015418
Verical Conn Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 44
  • 1 $65.6844
  • 10 $57.3435
  • 25 $53.9199
  • 50 $50.8816
$50.8816 / $65.6844 Buy Now
DISTI # GTS08A24-12PX
PEI Genesis GT 5C 3#12, 2#4 PIN PLUG 0
Buy Now

CAD Models for GTS08A24-12PX by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GTS08A24-12PX by Amphenol Corporation

GTS08A24-12PX
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
3,2
Contact Sizes
12,4
Coupling Type
BAYONET
Degrees of Rotation
110
Other Description
90 DEGREE ANGLE PLUG
Empty Shell
NO
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WATER PROOF
Polarization
X
Shell Material
ALUMINUM ALLOY
Shell Size
24
Termination Type
SOLDER
Total Number of Contacts
5
Unique Insert Number
24-12
Want to compare parts?
  1. GTS08A24-12PX
    Amphenol Corporation
    5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GTS08A24-12PX by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GTS08A24-12PX by Amphenol Corporation

Select Manufacturer
Which Manufacturer of GTS08A24-12PX would you like to use for your alert(s)?
  • Please alert me when GTS08A24-12PX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GTS08A24-12PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GTS08A24-12PX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GTS08A24-12PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GTS08A24-12PX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GTS08A24-12PX by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: