Part Details for GTSL08AF22-1SY by Amphenol Corporation
Overview of GTSL08AF22-1SY by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GTSL08AF22-1SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH GTSL08AF22-1S
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular Plug 2 Position Socket Contact Solder Right Angle Cable Mount - Bulk (Alt: APH GTSL08AF22-1S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH GTSL08AF22-1S
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular Plug 2 Position Socket Contact Solder Right Angle Cable Mount - Bulk (Alt: APH GTSL08AF22-1S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for GTSL08AF22-1SY
GTSL08AF22-1SY CAD Models
GTSL08AF22-1SY Part Data Attributes:
|
GTSL08AF22-1SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTSL08AF22-1SY
Amphenol Corporation
2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 8 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 250 | |
Other Description | 90 DEGREE ANGLE PLUG | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Polarization | Y | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 22-1 |