Part Details for GTT35A-TPC-BLM-B0-H1-CS-VPT by Matrix Orbital
Overview of GTT35A-TPC-BLM-B0-H1-CS-VPT by Matrix Orbital
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for GTT35A-TPC-BLM-B0-H1-CS-VPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTT35A-TPC-BLM-B0-H1-CS-VPT-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 3.5" Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$165.1900 | Buy Now |
DISTI #
891-GTT35ATPCCSVPT
|
Mouser Electronics | TFT Displays & Accessories 3.5 inches 320x240 TFT RS232/I2C 9-35V RoHS: Compliant | 0 |
|
$166.4200 | Order Now |
Part Details for GTT35A-TPC-BLM-B0-H1-CS-VPT
GTT35A-TPC-BLM-B0-H1-CS-VPT CAD Models
GTT35A-TPC-BLM-B0-H1-CS-VPT Part Data Attributes
|
GTT35A-TPC-BLM-B0-H1-CS-VPT
Matrix Orbital
Buy Now
|
Compare Parts:
GTT35A-TPC-BLM-B0-H1-CS-VPT
Matrix Orbital
|
Samacsys Manufacturer | Matrix Orbital |